Part Details for SG-615PH-40.9600MC0 by Seiko Epson Corporation
Overview of SG-615PH-40.9600MC0 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS5615PHDR | Texas Instruments | Analog input 160W Stereo (300W total) class D amplifier with integrated feedback 64-HTQFP 0 to 70 | |
TAS5615PHD | Texas Instruments | Analog input 160W Stereo (300W total) class D amplifier with integrated feedback 64-HTQFP 0 to 70 |
Price & Stock for SG-615PH-40.9600MC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 415 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | 332 |
|
$0.8400 / $2.4000 | Buy Now |