SG-615P14.31818MC
Description: TTL Output Clock Oscillator,

Overview of SG-615P14.31818MC by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SG-615P14.31818MC by Seiko Epson Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   53
RFQ
Quest Components   42
  • 1 $1.0000
  • 6 $0.8000
  • 26 $0.6000
$0.6000 / $1.0000 Buy Now

CAD Models for SG-615P14.31818MC by Seiko Epson Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG-615P14.31818MC by Seiko Epson Corporation

SG-615P14.31818MC
Seiko Epson Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
Reach Compliance Code
not_compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max
8 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
14.31818 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS/TTL
Output Load
10 TTL, 50 pF
Output Low Current-Max
16 mA
Package Equivalence Code
SMDIP4,.3,200
Physical Dimension
14mm x 8.65mm x 4.7mm
Rise Time-Max
8 ns
Supply Current-Max
23 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
60/40 %
Want to compare parts?
  1. SG-615P14.31818MC
    Seiko Epson Corporation
    TTL Output Clock Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG-615P14.31818MC by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG-615P14.31818MC by Seiko Epson Corporation

Select Manufacturer
Which Manufacturer of SG-615P14.31818MC would you like to use for your alert(s)?
  • Please alert me when SG-615P14.31818MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG-615P14.31818MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG-615P14.31818MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG-615P14.31818MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG-615P14.31818MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG-615P14.31818MC by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: