Part Details for SG-615P by Epson Electronics America Inc
Overview of SG-615P by Epson Electronics America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
865615PLTXLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 15 Way Pin, Standard Mounting Hole (3.1mm). |
Price & Stock for SG-615P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 184 |
|
$10.5757 / $14.8721 | Buy Now | |
|
Quest Components | 29 |
|
$4.0656 / $6.0984 | Buy Now |
Part Details for SG-615P
SG-615P CAD Models
SG-615P Part Data Attributes
|
SG-615P
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SG-615P
Epson Electronics America Inc
IC,CRYSTAL OSCILLATOR,1-CHANNEL,1.025MHZ-26MHZ,CMOS,SOJ,4PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 26 MHz | |
Operating Frequency-Min | 1.025 MHz | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMDIP4,.38,200 | |
Power Supplies | 5 V | |
Qualification Status | COMMERCIAL | |
Supply Current-Max | 23 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |