Part Details for SG-51P 8.0000MC:ROHS by Seiko Epson Corporation
Overview of SG-51P 8.0000MC:ROHS by Seiko Epson Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
Price & Stock for SG-51P 8.0000MC:ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_25967606
|
Arrow Electronics | Oscillator XO 8MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Bulk Min Qty: 89 Package Multiple: 1 Date Code: 1826 | Americas - 14025 |
|
$1.1264 | Buy Now |
DISTI #
V99:2348_16238868
|
Arrow Electronics | Oscillator XO 8MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1829 | Americas - 50 |
|
$0.0612 / $0.3214 | Buy Now |
DISTI #
59400427
|
Verical | Oscillator XO 8MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Bulk Min Qty: 89 Package Multiple: 1 Date Code: 1826 | Americas - 14025 |
|
$1.1264 | Buy Now |
DISTI #
29447233
|
Verical | Oscillator XO 8MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Bulk Min Qty: 19 Package Multiple: 1 Date Code: 1829 | Americas - 50 |
|
$0.0612 | Buy Now |
DISTI #
C1S221100095149
|
Chip1Stop | Crystal Oscillators RoHS: Compliant pbFree: Yes | 50 |
|
$0.4810 | Buy Now |