Part Details for SG-310SEF 26.000000MHZL by Seiko Epson Corporation
Overview of SG-310SEF 26.000000MHZL by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-310SEF 26.000000MHZL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49919611
|
Verical | Oscillator XO 26MHz ±50ppm 15pF CMOS 60% 1.8V 4-Pin SMD Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 366 |
|
$1.8875 / $2.5250 | Buy Now |
DISTI #
C1S758000041043
|
Chip1Stop | Crystal Oscillators RoHS: Compliant Container: Cut Tape | 366 |
|
$1.5100 / $2.2700 | Buy Now |