Part Details for SG-3030LC by Seiko Epson Corporation
Overview of SG-3030LC by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for SG-3030LC
SG-3030LC CAD Models
SG-3030LC Part Data Attributes
|
SG-3030LC
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SG-3030LC
Seiko Epson Corporation
LVCMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | compliant | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 120% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.6mm x 2.4mm x 1.2mm | |
Rise Time-Max | 200 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |