Part Details for SG-211 by Kodenshi Corporation
Overview of SG-211 by Kodenshi Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SG-211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09WX8458
|
Newark | Transmissive Photo Interrupter, Phototransistor, 50 Ma, 1.2 V, 5 V, 0.4 Mm, 2 Mm Rohs Compliant: Yes |Kodenshi SG-211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 719 |
|
$2.2500 / $3.0900 | Buy Now |
DISTI #
491354
|
element14 Asia-Pacific | OPTO SWITCH, SLOTTED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5596 / $2.0105 | Buy Now |
DISTI #
491354
|
Farnell | OPTO SWITCH, SLOTTED RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 719 |
|
$2.0459 / $4.1420 | Buy Now |