Part Details for SG-210STF 50.0000ML by Seiko Epson Corporation
Overview of SG-210STF 50.0000ML by Seiko Epson Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for SG-210STF 50.0000ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SER3851-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ CMOS SMD Min Qty: 1 Lead time: 18 Weeks Container: Strip |
1820 In Stock |
|
$1.4561 / $2.5000 | Buy Now |
DISTI #
732-SG-210STF50ML
|
Mouser Electronics | Standard Clock Oscillators SG-210STF 50.0000ML: SMD XTAL OSC MHZ 50PPM -40~85C BULK - CUT TAPE RoHS: Compliant | 2711 |
|
$1.3900 / $2.3000 | Buy Now |
DISTI #
79326938
|
Verical | Oscillator XO 50MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2312 | Americas - 300 |
|
$1.8330 / $2.1580 | Buy Now |