Part Details for SG-210STF 22.579200MHZL by Seiko Epson Corporation
Overview of SG-210STF 22.579200MHZL by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-210STF 22.579200MHZL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54690172
|
Verical | Oscillator XO 22.5792MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 231 |
|
$1.2050 / $1.6000 | Buy Now |
DISTI #
C1S758000032197
|
Chip1Stop | Crystal Oscillators pbFree: Yes Container: Cut Tape | 231 |
|
$0.9640 / $1.8800 | Buy Now |