Part Details for SG-12A03CL by FUJITSU Limited
Overview of SG-12A03CL by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for SG-12A03CL
SG-12A03CL CAD Models
SG-12A03CL Part Data Attributes:
|
SG-12A03CL
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
SG-12A03CL
FUJITSU Limited
Trigger Output SSR, 1-Channel, 2500V Isolation, 40 X 9 MM, 20 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | 40 X 9 MM, 20 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMPLEX | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
On-State Current-Max | 3 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) |