Part Details for SG-10LS by Sanken Electric Co Ltd
Overview of SG-10LS by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SG-10LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1261-SG-10LS-ND
|
DigiKey | DIODE FOR ALTERNATOR (SURFACE MO Min Qty: 3600 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2090 | Buy Now |
Part Details for SG-10LS
SG-10LS CAD Models
SG-10LS Part Data Attributes
|
SG-10LS
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SG-10LS
Sanken Electric Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | X-XSSS-X1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SG-10LS
This table gives cross-reference parts and alternative options found for SG-10LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG-10LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSH30A20B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, | Nihon Inter Electronics Corporation | SG-10LS vs KSH30A20B |
APT30D20BG | Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, TO-247 | Microchip Technology Inc | SG-10LS vs APT30D20BG |
STTH30R02DJF-TR | 200 V, 30 A High Effiency Ultrafast Diode | STMicroelectronics | SG-10LS vs STTH30R02DJF-TR |
APT30D20SG | Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon | Microchip Technology Inc | SG-10LS vs APT30D20SG |