Part Details for SG-107F4 by Kodenshi Corporation
Overview of SG-107F4 by Kodenshi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for SG-107F4
SG-107F4 CAD Models
SG-107F4 Part Data Attributes
|
SG-107F4
Kodenshi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG-107F4
Kodenshi Corporation
Linear Position Sensor, 1-Channel, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KODENSHI CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Output Voltage-Max | 30 V | |
Response Time | 30 µs | |
Surface Mount | NO |