Part Details for SFY2-DC12V by Panasonic Electronic Components
Overview of SFY2-DC12V by Panasonic Electronic Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Price & Stock for SFY2-DC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9304
|
Newark | Safety Relay, Dpst-No, Dpst-Nc, 250V, 6A, Coil Voltage:12Vdc, Contact Configuration:Dpst-No, Dpst-Nc, Product Range:Sf Series, Relay Mounting:Through Hole, Contact Current:6A, Relay Terminals:Solder, Contact Voltage Ac Nom:250V, Rohs Compliant: Yes |Panasonic SFY2-DC12V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 131 |
|
$32.0500 / $40.0600 | Buy Now |
DISTI #
72W3945
|
Newark | Relay, Safety, 2No, Nc, 250Vac, 6A, Coil Voltage:12Vdc, Contact Configuration:Dpst-No, Dpst-Nc, Product Range:Sfy Series, Relay Mounting:Through Hole, Contact Current:6A, Relay Terminals:Solder, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Panasonic SFY2-DC12V Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$26.9200 / $38.4600 | Buy Now |
DISTI #
255-4129-ND
|
DigiKey | RELAY SAFETY 4PST 6A 12V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
875 In Stock |
|
$23.5280 / $31.3700 | Buy Now |
DISTI #
SFY2-DC12V
|
Avnet Americas | Electromechanical Relay DPST-NO/DPST-NC 6A 12VDC 215Ohm Through Hole (Alt: SFY2-DC12V) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days | 0 |
|
$25.9072 / $29.3338 | Buy Now |
DISTI #
769-SFY2-DC12V
|
Mouser Electronics | Safety Relays SF-Y 2formA 2formB dc 12v RoHS: Compliant | 0 |
|
$25.1000 / $31.3700 | Order Now |
DISTI #
70912290
|
RS | SAFETY Relay 12VDC 6A DPST-NO/DPST-NC | Panasonic Electronic Components SFY2-DC12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0300 / $32.2600 | RFQ |
|
Future Electronics | SFY Series 6 A 4PST (2 Form A-2 Form B) 12 VDC Through Hole Compact Safety Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$28.0600 | Buy Now |
|
Onlinecomponents.com | Relays 12VDC 215Ohm 6A DPST-NO/DPST-NC(31x28.6x14.5)mm THT Compact Relay RoHS: Compliant |
40 In Stock |
|
$22.8400 / $32.3400 | Buy Now |
DISTI #
76476782
|
Verical | Power Relay 12VDC 6A DPST-NO/DPST-NC(28.6x31x14.5)mm THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2337 | Americas - 38 |
|
$33.6848 / $40.5772 | Buy Now |
DISTI #
SFY2-DC12V
|
Avnet Americas | Electromechanical Relay DPST-NO/DPST-NC 6A 12VDC 215Ohm Through Hole (Alt: SFY2-DC12V) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days | 0 |
|
$25.9072 / $29.3338 | Buy Now |
Part Details for SFY2-DC12V
SFY2-DC12V CAD Models
SFY2-DC12V Part Data Attributes:
|
SFY2-DC12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SFY2-DC12V
Panasonic Electronic Components
Power/Signal Relay, 4PST, Momentary, 0.056A (Coil), 12VDC (Coil), 670mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 28.6 mm | |
Body Height | 14.5 mm | |
Body Length or Diameter | 31 mm | |
Coil Current(DC)-Max | 0.056 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 670 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 215 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 31mm x 28.6mm x 14.5mm | |
Reference Standard | CUL; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |