Part Details for SFX 9/24 S MC NE GE V0 by Weidmüller Interface GmbH & Co. KG
Overview of SFX 9/24 S MC NE GE V0 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFX 9/24 S MC NE GE V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM-2009940000
|
TME | Label, 7÷40mm, polyamide 66, yellow, -50÷120°C, cable ties, H: 24mm Min Qty: 120 | 0 |
|
$0.3580 / $0.4610 | RFQ |