Part Details for SFW8R-4STE1LF by Amphenol Corporation
Overview of SFW8R-4STE1LF by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW8R-4STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 8 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock. | |
SFW8R-3STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 8 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail. | |
SFW8R-3STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 8 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock. |
Price & Stock for SFW8R-4STE1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFW8R-4STE1LF
|
Avnet Americas | Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: SFW8R-4STE1LF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1887 / $0.2007 | Buy Now |
DISTI #
62K5651
|
Avnet Americas | Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 62K5651) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 52 Partner Stock |
|
$0.2870 | Buy Now |
DISTI #
649-SFW8R-4STE1LF
|
Mouser Electronics | FFC & FPC Connectors 1.00mm Flex Connector, SFW-R series, 8 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock. RoHS: Compliant | 509 |
|
$0.2180 / $0.5100 | Buy Now |
DISTI #
SFW8R-4STE1LF
|
TTI | FFC & FPC Connectors 1.00mm Flex Connector, SFW-R series, 8 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock. RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3290 / $0.3490 | Buy Now |
DISTI #
SFW8R4STE1LF-AMP
|
TME | Connector: FFC/FPC | 2270 |
|
Buy Now | |
DISTI #
SFW8R-4STE1LF
|
Avnet Abacus | Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: SFW8R-4STE1LF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
SFW8R-4STE1LF
|
Avnet Asia | Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Embossed T/R (Alt: SFW8R-4STE1LF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SFW8R-4STE1LF
SFW8R-4STE1LF CAD Models
SFW8R-4STE1LF Part Data Attributes
|
SFW8R-4STE1LF
Amphenol Corporation
Buy Now
|
Compare Parts:
SFW8R-4STE1LF
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |