Part Details for SFW5S-6STE1LF by Amphenol Corporation
Overview of SFW5S-6STE1LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW5S-2STMAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 5 Position, Top Entry Surface Mount, ZIF, Gold plating with Mount Plate. | |
SFW5S-2STME1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 5 Position, Top Entry Surface Mount, ZIF, with Mount Plate. | |
SFW5S-2STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 5 Position, Top Entry Surface Mount, ZIF, Gold plating. |
Price & Stock for SFW5S-6STE1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFW5S-6STE1LF
|
Avnet Americas | Conn FFC/FPC Connector SKT 5 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: SFW5S-6STE1LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
649-SFW5S-6STE1LF
|
Mouser Electronics | FFC & FPC Connectors FFC/FPC CONN RoHS: Compliant | 0 |
|
Order Now |