Part Details for SFW5S-2STME1LF by Amphenol Communications Solutions
Overview of SFW5S-2STME1LF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW5S-2STME1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 5 Position, Top Entry Surface Mount, ZIF, with Mount Plate. | |
SFW5S-2STMAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 5 Position, Top Entry Surface Mount, ZIF, Gold plating with Mount Plate. | |
SFW5S-2STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 5 Position, Top Entry Surface Mount, ZIF, Gold plating. |
Price & Stock for SFW5S-2STME1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M0313
|
Newark | Connector, Ffc/Fpc, 5Pos, 1 Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:5Contacts, Gender:Receptacle, Product Range:Fci Sfw-S Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row Rohs Compliant: Yes |Amphenol Communications Solutions SFW5S-2STME1LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2610 / $0.2970 | Buy Now |
DISTI #
65AC3116
|
Newark | Connector, Ffc/Fpc, 5Pos, 1 Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:5Contacts, Gender:Receptacle, Product Range:Fci Sfw-S Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row Rohs Compliant: Yes |Amphenol Communications Solutions SFW5S-2STME1LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3620 | Buy Now |
DISTI #
609-1135-1-ND
|
DigiKey | CONN FFC FPC VERT 5POS 1MM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
921 In Stock |
|
$0.2396 / $0.7300 | Buy Now |
|
Onlinecomponents.com | 1.00mm Flex Connector - SFW Straight series - 5 Position - Top Entry Surface Mount - ZIF - with Mount Plate. RoHS: Compliant |
702 In Stock |
|
$0.2458 / $0.3163 | Buy Now |
DISTI #
C1S227400361649
|
Chip1Stop | Conn FFC/FPC Connector SKT 5 POS 1mm Solder ST SMD Embossed T/R RoHS: Compliant | 67000 |
|
$0.2330 / $0.2769 | Buy Now |
DISTI #
C1S227401863658
|
Chip1Stop | Conn FFC/FPC Connector SKT 5 POS 1mm Solder ST SMD Embossed T/R RoHS: Compliant | 40 |
|
$0.2797 / $0.3050 | Buy Now |
|
Master Electronics | 1.00mm Flex Connector - SFW Straight series - 5 Position - Top Entry Surface Mount - ZIF - with Mount Plate. RoHS: Compliant |
702 In Stock |
|
$0.2458 / $0.3163 | Buy Now |
Part Details for SFW5S-2STME1LF
SFW5S-2STME1LF CAD Models
SFW5S-2STME1LF Part Data Attributes
|
SFW5S-2STME1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
SFW5S-2STME1LF
Amphenol Communications Solutions
1.00mm Flex Connector, SFW Straight series, 5 Position, Top Entry Surface Mount, ZIF, with Mount Plate.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TOP ENTRY, STAGGERED CONFIGURATION | |
Body Breadth | 0.142 inch | |
Body Depth | 0.209 inch | |
Body Length | 0.209 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SFW5S-2STME1LF
This table gives cross-reference parts and alternative options found for SFW5S-2STME1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFW5S-2STME1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFW5S-2STMAE1LF | 1.00mm Flex Connector, SFW Straight series, 5 Position, Top Entry Surface Mount, ZIF, Gold plating with Mount Plate. | Amphenol Communications Solutions | SFW5S-2STME1LF vs SFW5S-2STMAE1LF |
SFW5S-2STMAE1LF | Card Edge Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | SFW5S-2STME1LF vs SFW5S-2STMAE1LF |
SFW5S-2STMCE1LF | Card Edge Connector | Amphenol FCi | SFW5S-2STME1LF vs SFW5S-2STMCE1LF |