Part Details for SFW30S-2STME5LF by Amphenol Communications Solutions
Overview of SFW30S-2STME5LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW30S-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 30 Position, Top Entry Surface Mount, ZIF . | |
SFW30S-2STME1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 30 Position, Top Entry Surface Mount, ZIF, with Mount Plate. | |
SFW30S-2STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 30 Position, Top Entry Surface Mount, ZIF, Gold plating. |
Price & Stock for SFW30S-2STME5LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T4029
|
Newark | Sfw30S-2Stme5Lf-Sfws/Reel Rohs Compliant: Yes |Amphenol Communications Solutions SFW30S-2STME5LF RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4620 / $0.5190 | Buy Now |
DISTI #
2266-SFW30S-2STME5LFTR-ND
|
DigiKey | CONN FFC FPC VERT 30POS 1MM SMD Min Qty: 900 Lead time: 9 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9900 In Stock |
|
$0.4500 / $0.4800 | Buy Now |
DISTI #
SFW30S-2STME5LF-ND
|
DigiKey | CONN FFC FPC VERT 30POS 1MM SMD Min Qty: 900 Lead time: 9 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4795 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9900 Partner Stock |
|
$0.4646 / $0.5105 | Buy Now |
DISTI #
C1S227402757488
|
Chip1Stop | Connector FFC-FPC | 9900 |
|
$0.4880 / $0.5520 | Buy Now |
|
Master Electronics | RoHS: Compliant |
9900 Partner Stock |
|
$0.4646 / $0.5105 | Buy Now |