Part Details for SFW30R-4STE1LF by Amphenol Communications Solutions
Overview of SFW30R-4STE1LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW30R-4STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 30 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock. | |
SFW30R-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 30 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | |
SFW30R-4STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 30 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail. |
Price & Stock for SFW30R-4STE1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3823
|
Newark | Conn, Ffc/Fpc, R/A, 30Pos, 1Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:30Contacts, Gender:Receptacle, Product Range:Sfw-R Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row Rohs Compliant: Yes |Amphenol Communications Solutions SFW30R-4STE1LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3768 |
|
$0.2470 | Buy Now |
DISTI #
94M9219
|
Newark | Sfw30R-4Ste1Lf-Sfwr/Tap/Rl Rohs Compliant: Yes |Amphenol Communications Solutions SFW30R-4STE1LF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5820 / $0.6210 | Buy Now |
DISTI #
609-SFW30R-4STE1LFCT-ND
|
DigiKey | CONN FFC FPC TOP 30POS 1MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3304 In Stock |
|
$0.2655 / $1.4100 | Buy Now |
|
Onlinecomponents.com | 1.00mm Flex Connector - SFW-R series - 30 Position - Top side Contact - Side Entry Surface Mount ZIF Connector - Lead Free - with Cable Lock. RoHS: Compliant | 0 |
|
$0.4942 / $1.0351 | Buy Now |
DISTI #
C1S227401873239
|
Chip1Stop | Conn FFC/FPC Connector SKT 30 POS 1mm Solder RA SMD T/R RoHS: Compliant | 876 |
|
$0.1276 / $0.1600 | Buy Now |
Part Details for SFW30R-4STE1LF
SFW30R-4STE1LF CAD Models
SFW30R-4STE1LF Part Data Attributes
|
SFW30R-4STE1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
SFW30R-4STE1LF
Amphenol Communications Solutions
1.00mm Flex Connector, SFW-R series, 30 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SFW30R-4STE1LF
This table gives cross-reference parts and alternative options found for SFW30R-4STE1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFW30R-4STE1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFW30R-4STE1LF | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | SFW30R-4STE1LF vs SFW30R-4STE1LF |