Part Details for SFW30R-2STE1HLF by Amphenol Corporation
Overview of SFW30R-2STE1HLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW30R-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 30 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | |
SFW30R-4STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 30 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail. | |
SFW30R-4STE1HLF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 30 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Halogen-Free and Lead Free, with Cable Lock. |
Price & Stock for SFW30R-2STE1HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFW30R-2STE1HLF
|
Avnet Americas | Connector FFC/FPC Socket 30 Position 1mm Solder Surface Mount T/R - Bulk (Alt: SFW30R-2STE1HLF) Min Qty: 4000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-SFW30R2STE1HLF
|
Mouser Electronics | FFC & FPC Connectors SFWEOL RoHS: Compliant | 0 |
|
Order Now |