-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.00mm Flex Connector, SFW Straight series, 26 Position, Top Entry Surface Mount, ZIF .
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3113
|
Newark | Connector, Ffc/Fpc, 26Pos, 1 Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:26Contacts, Gender:Receptacle, Product Range:Fci Sfw-S Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row Rohs Compliant: Yes |Amphenol Communications Solutions SFW26S-2STE1LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 140 |
|
$0.2900 / $0.3840 | Buy Now |
DISTI #
03M1067
|
Newark | Connector, Ffc/Fpc, 26Pos, 1 Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:26Contacts, Gender:Receptacle, Product Range:Fci Sfw-S Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row Rohs Compliant: Yes |Amphenol Communications Solutions SFW26S-2STE1LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3190 / $0.3510 | Buy Now |
DISTI #
609-1164-1-ND
|
DigiKey | CONN FFC FPC VERT 26POS 1MM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2598 In Stock |
|
$0 / $0.5900 | Buy Now |
|
Future Electronics | 26 Position 1mm SMD FFC Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 2000Reel |
|
$0.2750 / $0.3000 | Buy Now |
|
Onlinecomponents.com | 1.00mm Flex Connector - SFW Straight series - 26 Position - Top Entry Surface Mount - ZIF . RoHS: Compliant |
1000 Partner Stock |
|
$0.2823 / $0.3473 | Buy Now |
|
Master Electronics | 1.00mm Flex Connector - SFW Straight series - 26 Position - Top Entry Surface Mount - ZIF . RoHS: Compliant |
1000 Partner Stock |
|
$0.2823 / $0.3473 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFW26S-2STE1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
SFW26S-2STE1LF
Amphenol Communications Solutions
1.00mm Flex Connector, SFW Straight series, 26 Position, Top Entry Surface Mount, ZIF .
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | TOP ENTRY, STAGGERED CONFIGURATION | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SFW26S-2STE1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFW26S-2STE1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFW26S-2STE1LF | Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | SFW26S-2STE1LF vs SFW26S-2STE1LF |