Part Details for SFW26R-5STE1LF by Amphenol Corporation
Overview of SFW26R-5STE1LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW26R-5STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 26 Position, Bottom side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. | |
SFW26R-6STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 26 Position, Top side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. | |
SFW26R-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 26 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. |
Price & Stock for SFW26R-5STE1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFW26R-5STE1LF
|
Avnet Americas | Conn FFC/FPC Connector SKT 26 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: SFW26R-5STE1LF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
649-SFW26R-5STE1LF
|
Mouser Electronics | FFC & FPC Connectors 1.00mm Flex Connector, SFW-R series, 26 Position, Bottom side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. RoHS: Compliant | 0 |
|
$0.4520 | Order Now |