-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.00mm Flex Connector, SFW-R series, 26 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Tin-plate Solder-tail.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M9188
|
Newark | Sfw26R-2Stae1Lf-Sfwr/Tap/Rl Rohs Compliant: Yes |Amphenol Communications Solutions SFW26R-2STAE1LF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6250 / $0.6680 | Buy Now |
DISTI #
SFW26R-2STAE1LF-ND
|
DigiKey | CONN FPC TOP 26POS 1MM R/A Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5967 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5490 | Buy Now |
|
Onlinecomponents.com | 1.00mm Flex Connector - SFW-R series - 26 Position - Top side Contact - Side Entry Surface Mount ZIF Connector - Lead Free - Selective Gold plated Terminals with Tin-plate Solder-tail. RoHS: Compliant | 0 |
|
$0.5310 / $1.1130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFW26R-2STAE1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
SFW26R-2STAE1LF
Amphenol Communications Solutions
1.00mm Flex Connector, SFW-R series, 26 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Tin-plate Solder-tail.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.106 inch | |
Body Depth | 0.256 inch | |
Body Length | 1.205 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |
This table gives cross-reference parts and alternative options found for SFW26R-2STAE1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFW26R-2STAE1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40-2252-156 | HEADER CONNECTOR,HYBRID,PLUG,224+40 CONTACTS,SKT | TE Connectivity | SFW26R-2STAE1LF vs 40-2252-156 |
40-2352-128 | HEADER CONNECTOR,HYBRID,PLUG,224+40 CONTACTS,SKT | TE Connectivity | SFW26R-2STAE1LF vs 40-2352-128 |
P50P24.0I-E2 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Lug Terminal, Plug | Thomas & Betts | SFW26R-2STAE1LF vs P50P24.0I-E2 |
40-2351-128 | HEADER CONNECTOR,HYBRID,PLUG,224+40 CONTACTS,SKT | TE Connectivity | SFW26R-2STAE1LF vs 40-2351-128 |
P50P24.0I-E | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Lug Terminal, Plug | Thomas & Betts | SFW26R-2STAE1LF vs P50P24.0I-E |
P50P23.0I-E | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Lug Terminal, Plug | Thomas & Betts | SFW26R-2STAE1LF vs P50P23.0I-E |
P50P23.0I-E2 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Lug Terminal, Plug | Thomas & Betts | SFW26R-2STAE1LF vs P50P23.0I-E2 |
P50P24.0I-E3 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Lug Terminal, Plug | Thomas & Betts | SFW26R-2STAE1LF vs P50P24.0I-E3 |
40-2350-128 | HEADER CONNECTOR,HYBRID,PLUG,224+40 CONTACTS,SKT | TE Connectivity | SFW26R-2STAE1LF vs 40-2350-128 |
40-2250-156 | HEADER CONNECTOR,HYBRID,PLUG,224+40 CONTACTS,SKT | TE Connectivity | SFW26R-2STAE1LF vs 40-2250-156 |