Part Details for SFW26R-1STAE1LF by Amphenol Corporation
Overview of SFW26R-1STAE1LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFW26R-1STAE1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFW26R-1STAE1LF
|
Avnet Americas | Conn FFC/FPC Connector SKT 26 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: SFW26R-1STAE1LF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5123 | Buy Now |
DISTI #
649-SFW26R-1STAE1LF
|
Mouser Electronics | FFC & FPC Connectors 1.00mm Flex Connector, SFW-R series, 26 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Tin-plate Solder-tail. RoHS: Compliant | 3900 |
|
$0.5250 / $1.2400 | Buy Now |
DISTI #
SFW26R-1STAE1LF
|
Avnet Abacus | Conn FFC/FPC Connector SKT 26 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: SFW26R-1STAE1LF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SFW26R-1STAE1LF
SFW26R-1STAE1LF CAD Models
SFW26R-1STAE1LF Part Data Attributes
|
SFW26R-1STAE1LF
Amphenol Corporation
Buy Now
|
Compare Parts:
SFW26R-1STAE1LF
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |