There are no models available for this part yet.
Overview of SFW24R-4STAE1LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW24R-4STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 24 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail. | |
SFW24R-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 24 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | |
SFW24R-6STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 24 Position, Top side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. |
Price & Stock for SFW24R-4STAE1LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRGSFW24R-4STAE1LF
|
Heilind Electronics | SFW24R-4STAE1LF-SFWR | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRGSFW24R-4STAE1LF
|
Interstate Connecting Components | SFW24R-4STAE1LF-SFWR | 0 |
|
Buy Now |
CAD Models for SFW24R-4STAE1LF by Amphenol FCi
Part Data Attributes for SFW24R-4STAE1LF by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Amphenol
|
Body Breadth
|
0.106 inch
|
Body Depth
|
0.256 inch
|
Body Length
|
1.126 inch
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
500VAC V
|
Durability
|
20 Cycles
|
Filter Feature
|
NO
|
Insertion Force-Max
|
ZIF N
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYPHENYLENE SULFIDE
|
Mating Contact Pitch
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.9906 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
24
|
Alternate Parts for SFW24R-4STAE1LF
This table gives cross-reference parts and alternative options found for SFW24R-4STAE1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFW24R-4STAE1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
852-10-044-30-001101 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, | PRECI-DIP SSA | SFW24R-4STAE1LF vs 852-10-044-30-001101 |
M80-5D14405ME | Board Connector, 44 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug | Harwin | SFW24R-4STAE1LF vs M80-5D14405ME |
196-3-044-0-T-LS0 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | SFW24R-4STAE1LF vs 196-3-044-0-T-LS0 |
M80-5L24405MD | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle | Harwin | SFW24R-4STAE1LF vs M80-5L24405MD |
M80-5L24422MD | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle | Harwin | SFW24R-4STAE1LF vs M80-5L24422MD |
M80-5704405 | Board Connector, 44 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Harwin | SFW24R-4STAE1LF vs M80-5704405 |
M80-5C14405ME | Board Connector, 44 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle | Harwin | SFW24R-4STAE1LF vs M80-5C14405ME |
M80-5704450 | Board Connector, 44 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Guide Slot, Black Insulator | Harwin | SFW24R-4STAE1LF vs M80-5704450 |
852-80-044-30-001101 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | SFW24R-4STAE1LF vs 852-80-044-30-001101 |
M80-5D14405M5 | Board Connector, 44 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug, | Harwin | SFW24R-4STAE1LF vs M80-5D14405M5 |