There are no models available for this part yet.
Overview of SFW24R-2STE1 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW24R-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 24 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | |
SFW24R-6STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 24 Position, Top side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. | |
SFW24R-1STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 24 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. |
Price & Stock for SFW24R-2STE1 by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Chip 1 Exchange | INSTOCK | 1777 |
|
RFQ |
CAD Models for SFW24R-2STE1 by Amphenol FCi
Part Data Attributes for SFW24R-2STE1 by Amphenol FCi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
SURFLOK, LOW PROFILE, ZIF
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
ZIF N
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
24
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SFW24R-2STE1
This table gives cross-reference parts and alternative options found for SFW24R-2STE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFW24R-2STE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFW24R-2STE1LF | Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | SFW24R-2STE1 vs SFW24R-2STE1LF |