Part Details for SFW22S-6STME1LF by Amphenol Corporation
Overview of SFW22S-6STME1LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFW22S-6STME1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFW22S-6STME1LF
|
Avnet Americas | Conn FFC/FPC Connector SKT 22 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: SFW22S-6STME1LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3401 / $0.4043 | Buy Now |
DISTI #
649-SFW22S-6STME1LF
|
Mouser Electronics | FFC & FPC Connectors 1.00mm Flex Connector, SFW Straight series, 20 Position, Top Entry Surface Mount, ZIF, CIC connector with Mount plate, Lead Free. RoHS: Compliant | 0 |
|
$0.3790 / $0.3930 | Order Now |
DISTI #
SFW22S-6STME1LF
|
Avnet Abacus | Conn FFC/FPC Connector SKT 22 POS 2mm Solder ST SMD Embossed T/R (Alt: SFW22S-6STME1LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |