Part Details for SFW20R-1STGE5LF by Amphenol FCi
Overview of SFW20R-1STGE5LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFW20R-1STGE5LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGSFW20R-1STGE5LF
|
Heilind Electronics | SFW20R-1STGE5LF-SFWR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGSFW20R-1STGE5LF
|
Interstate Connecting Components | SFW20R-1STGE5LF-SFWR | 0 |
|
Buy Now |
Part Details for SFW20R-1STGE5LF
SFW20R-1STGE5LF CAD Models
SFW20R-1STGE5LF Part Data Attributes
|
SFW20R-1STGE5LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
SFW20R-1STGE5LF
Amphenol FCi
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SFW20R-1STGE5LF
This table gives cross-reference parts and alternative options found for SFW20R-1STGE5LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFW20R-1STGE5LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70430-0194 | Board Connector, 20 Contact(s), 1 Row(s), Female | Molex | SFW20R-1STGE5LF vs 70430-0194 |
ZF1-20-01-TM-WT-FR | FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, | Samtec Inc | SFW20R-1STGE5LF vs ZF1-20-01-TM-WT-FR |