Part Details for SFW18S-6STME1LF by Amphenol Communications Solutions
Overview of SFW18S-6STME1LF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW18S-2STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 18 Position, Top Entry Surface Mount, ZIF, Gold plating. | |
SFW18S-2STMAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 18 Position, Top Entry Surface Mount, ZIF, Gold plating with Mount Plate. | |
SFW18S-2STME1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 18 Position, Top Entry Surface Mount, ZIF, with Mount Plate. |
Price & Stock for SFW18S-6STME1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFW18S-6STME1LF-ND
|
DigiKey | CONN CIC VERT 18POS 1MM SMD Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3927 | Buy Now |
Part Details for SFW18S-6STME1LF
SFW18S-6STME1LF CAD Models
SFW18S-6STME1LF Part Data Attributes
|
SFW18S-6STME1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
SFW18S-6STME1LF
Amphenol Communications Solutions
FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TOP ENTRY, STAGGERED CONFIGURATION | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |