Part Details for SFW18R-1STE1HLF by Amphenol FCi
Overview of SFW18R-1STE1HLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW18R-1STE1HLF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 18 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Halogen-Free and Lead Free. | |
SFW18R-2STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 18 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Tin-plate Solder-tail. | |
SFW18R-2STGE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 18 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Gold-plate Solder-tail. |
Price & Stock for SFW18R-1STE1HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGSFW18R-1STE1HLF
|
Heilind Electronics | SFW18R-1STE1HLF-SFWR | Americas - 0 in Stock |
|
$0.3410 / $0.3524 | Buy Now |
DISTI #
35621763
|
Verical | Connector FFC-FPC 1mm spacing smt connector RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 8000 |
|
$0.2900 / $0.3100 | Buy Now |
DISTI #
BRGSFW18R-1STE1HLF
|
Interstate Connecting Components | SFW18R-1STE1HLF-SFWR | 0 |
|
$0.3410 / $0.3524 | Buy Now |