Part Details for SFW18R-1STAE1LF by Amphenol Corporation
Overview of SFW18R-1STAE1LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW18R-1STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 18 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Tin-plate Solder-tail. | |
SFW18R-2STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 18 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Tin-plate Solder-tail. | |
SFW18R-2STGE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 18 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Gold-plate Solder-tail. |
Price & Stock for SFW18R-1STAE1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFW18R-1STAE1LF
|
Avnet Americas | Conn FFC/FPC Connector SKT 18 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: SFW18R-1STAE1LF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3786 / $0.4909 | Buy Now |
DISTI #
649-SFW18R-1STAE1LF
|
Mouser Electronics | FFC & FPC Connectors 1.00mm Flex Connector, SFW-R series, 18 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Tin-plate Solder-tail. RoHS: Compliant | 0 |
|
$0.4110 | Order Now |
DISTI #
SFW18R1STAE1LF-0
|
TME | Connector: FFC/FPC | 3660 |
|
Buy Now |