-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.00mm Flex Connector, SFW-R series, 15 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW15R-1STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 15 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | |
SFW15R-4STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 15 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock. | |
SFW15R-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 15 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8810
|
Newark | Conn, Ffc/Fpc, Rcpt, 15Pos, 1Mm, Smt, Pitch Spacing:1Mm, No. Of Contacts:15Contacts, Gender:Receptacle, Product Range:Fci 58Rf Sfw-R Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Amphenol Communications Solutions SFW15R-1STE1LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 206 |
|
$0.2890 | Buy Now |
DISTI #
29AK7264
|
Newark | Conn, Ffc/Fpc, Rcpt, 15Pos, 1Row, 1Mm Rohs Compliant: Yes |Amphenol Communications Solutions SFW15R-1STE1LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2850 / $0.3290 | Buy Now |
DISTI #
609-1905-1-ND
|
DigiKey | CONN FFC FPC BOTTOM 15POS 1MM RA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3262 In Stock |
|
$0.2586 / $0.5700 | Buy Now |
|
Future Electronics | CONN FFC BOTTOM 15POS 1.00MM R/A RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks Container: Reel | 8000Reel |
|
$0.2700 / $0.2850 | Buy Now |
|
Onlinecomponents.com | 1.00mm Flex Connector - SFW-R series - 15 Position - Bottom side Contact - Side Entry Surface Mount ZIF Connector - Lead Free. RoHS: Compliant |
2950 In Stock |
|
$0.2572 / $0.3255 | Buy Now |
DISTI #
C1S227400002889
|
Chip1Stop | Conn FFC/FPC Connector SKT 15 POS 1mm Solder RA SMD Embossed T/R RoHS: Compliant Container: Cut Tape | 3962 |
|
$0.2470 / $0.4210 | Buy Now |
|
Master Electronics | 1.00mm Flex Connector - SFW-R series - 15 Position - Bottom side Contact - Side Entry Surface Mount ZIF Connector - Lead Free. RoHS: Compliant |
2950 In Stock |
|
$0.2572 / $0.3255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFW15R-1STE1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
SFW15R-1STE1LF
Amphenol Communications Solutions
1.00mm Flex Connector, SFW-R series, 15 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SFW15R-1STE1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFW15R-1STE1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFW15R-1STE1LF | Amphenol FCi | Check for Price | Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | SFW15R-1STE1LF vs SFW15R-1STE1LF |