-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGSFW10S-6STE1LF
|
Heilind Electronics | SFW10S-6STE1LF-SFWS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGSFW10S-6STE1LF
|
Interstate Connecting Components | SFW10S-6STE1LF-SFWS | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFW10S-6STE1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
SFW10S-6STE1LF
Amphenol FCi
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | TOP ENTRY, STAGGERED CONFIGURATION | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SFW10S-6STE1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFW10S-6STE1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1734248-0 | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TE Connectivity | SFW10S-6STE1LF vs 1-1734248-0 |
1-2041070-0 | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal | TE Connectivity | SFW10S-6STE1LF vs 1-2041070-0 |