Part Details for SFW10S-2STME9LF by Amphenol Communications Solutions
Overview of SFW10S-2STME9LF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFW10S-2STME9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T9113
|
Newark | Sfw10S-2Stme9Lf-Sfws/Reel Rohs Compliant: Yes |Amphenol Communications Solutions SFW10S-2STME9LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for SFW10S-2STME9LF
SFW10S-2STME9LF CAD Models
SFW10S-2STME9LF Part Data Attributes
|
SFW10S-2STME9LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
SFW10S-2STME9LF
Amphenol Communications Solutions
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.142 inch | |
Body Depth | 0.209 inch | |
Body Length | 0.646 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.65 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |