Part Details for SFW10S-2STME1 by Amphenol FCi
Overview of SFW10S-2STME1 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFW10S-2STME1
SFW10S-2STME1 CAD Models
SFW10S-2STME1 Part Data Attributes:
|
SFW10S-2STME1
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
SFW10S-2STME1
Amphenol FCi
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Eject Lever, Brown Insulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | TOP ENTRY, STAGGERED CONFIGURATION | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.142 inch | |
Body Depth | 0.209 inch | |
Body Length | 0.646 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BROWN | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | EJECT LEVER | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.7592 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
Alternate Parts for SFW10S-2STME1
This table gives cross-reference parts and alternative options found for SFW10S-2STME1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFW10S-2STME1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1734248-0 | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TE Connectivity | SFW10S-2STME1 vs 1-1734248-0 |
1-2041070-0 | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal | TE Connectivity | SFW10S-2STME1 vs 1-2041070-0 |