Part Details for SFW10R-5STE1 by Amphenol FCi
Overview of SFW10R-5STE1 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFW10R-5STE1
SFW10R-5STE1 CAD Models
SFW10R-5STE1 Part Data Attributes:
|
SFW10R-5STE1
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
SFW10R-5STE1
Amphenol FCi
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Eject Lever, Brown Insulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SURFLOK, LOW PROFILE, ZIF | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |