Datasheets
SFW10R-4STE1 by:

Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Eject Lever, Brown Insulator

Part Details for SFW10R-4STE1 by Amphenol FCi

Overview of SFW10R-4STE1 by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SFW10R-4STE1LF Amphenol Communications Solutions 1.00mm Flex Connector, SFW-R series, 10 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock.
SFW10R-4STAE1LF Amphenol Communications Solutions 1.00mm Flex Connector, SFW-R series, 10 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail.
SFW10R-2STE1LF Amphenol Communications Solutions 1.00mm Flex Connector, SFW-R series, 10 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free.

Part Details for SFW10R-4STE1

SFW10R-4STE1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SFW10R-4STE1 Part Data Attributes

SFW10R-4STE1 Amphenol FCi
Buy Now Datasheet
Compare Parts:
SFW10R-4STE1 Amphenol FCi Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Eject Lever, Brown Insulator
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FCI
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature SIDE ENTRY
Board Mounting Option SOLDER HOLDING FLANGE
Body Breadth 0.106 inch
Body Depth 0.217 inch
Body Length 0.622 inch
Connector Type FFC/FPC CONNECTOR
Contact Finish Mating TIN LEAD (39)
Contact Finish Termination TIN LEAD
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SINGLE PRONG
DIN Conformance NO
Dielectric Withstanding Voltage 1000VAC V
Durability 20 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max ZIF N
Insulation Resistance 500000000 Ω
Insulator Color BROWN
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code e0
MIL Conformance NO
Mating Contact Pitch 0.039 inch
Mixed Contacts NO
Mounting Option 1 EJECT LEVER
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Pitch 1 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 10
UL Flammability Code 94V-0
Withdrawl Force-Min ZIF N

Alternate Parts for SFW10R-4STE1

This table gives cross-reference parts and alternative options found for SFW10R-4STE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFW10R-4STE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SFW10R-4STE1LF Amphenol FCi Check for Price Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE SFW10R-4STE1 vs SFW10R-4STE1LF
Part Number Manufacturer Composite Price Description Compare
CF07101U0R0-NH Cvilux Corporation Check for Price FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, SFW10R-4STE1 vs CF07101U0R0-NH
1-1734248-0 TE Connectivity $1.0352 FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator SFW10R-4STE1 vs 1-1734248-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFW10R-4STE1 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFW10R-4STE1 by Amphenol FCi

Select Manufacturer
Which Manufacturer of SFW10R-4STE1 would you like to use for your alert(s)?
  • Please alert me when SFW10R-4STE1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFW10R-4STE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFW10R-4STE1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFW10R-4STE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFW10R-4STE1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFW10R-4STE1 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: