There are no models available for this part yet.
Overview of SFW10R-4STAE1LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW10R-4STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 10 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail. | |
SFW10R-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 10 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | |
SFW10R-3STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 10 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock. |
Price & Stock for SFW10R-4STAE1LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFW10R-4STAE1LF
|
Avnet Americas | Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: SFW10R-4STAE1LF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2665 | Buy Now | |
DISTI #
649-SFW10R-4STAE1LF
|
Mouser Electronics | FFC & FPC Connectors 1.00mm Flex Connector, SFW-R series, 10 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail. RoHS: Compliant | 0 |
|
$0.3040 / $0.7000 | Order Now | |
DISTI #
SFW10R4STAE1LF-0
|
TME | Connector: FFC/FPC Min Qty: 2000 | 4000 |
|
$0.3185 / $0.3382 | Buy Now |