Part Details for SFW-D2-4D-07-CAPM-NLC by Methode Electronics Inc
Overview of SFW-D2-4D-07-CAPM-NLC by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW28S-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 28 Position, Top Entry Surface Mount, ZIF . | |
SFW14S-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 14 Position, Top Entry Surface Mount, ZIF . | |
SFW20S-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 20 Position, Top Entry Surface Mount, ZIF . |
Part Details for SFW-D2-4D-07-CAPM-NLC
SFW-D2-4D-07-CAPM-NLC CAD Models
SFW-D2-4D-07-CAPM-NLC Part Data Attributes
|
SFW-D2-4D-07-CAPM-NLC
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFW-D2-4D-07-CAPM-NLC
Methode Electronics Inc
Wavelength Division Mux/Demux, 200GHz, LC/APC Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Channel Spacing | 200 GHz | |
Connection Type | LC/APC CONNECTOR | |
Fiber Optic Device Type | WAVELENGTH DIVISION MUX/DEMUX | |
Fiber Type | SMF | |
Insertion Loss-Max | 2 dB | |
Isolation-Min | 25 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Nom | 1572 nm | |
Return Loss-Min | 45 dB |