Part Details for SFVLA10M7MF00-B0 by Murata Manufacturing Co Ltd
Overview of SFVLA10M7MF00-B0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFVLA10M7MF00-B0
SFVLA10M7MF00-B0 CAD Models
SFVLA10M7MF00-B0 Part Data Attributes
|
SFVLA10M7MF00-B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFVLA10M7MF00-B0
Murata Manufacturing Co Ltd
Ceramic BPF, 10.7MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 2 ELEMENTS THICKNESS LONGITUDINAL VIBRATION; LEAD TYPE; BULK | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Filter Type | CERAMIC BPF | |
Height | 7 mm | |
Input/Output Impedance | 330 OHM | |
Insertion Loss-Max | 5 dB | |
Length | 7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Width | 3 mm |