Part Details for SFV9R-3STE1HLF by Amphenol Corporation
Overview of SFV9R-3STE1HLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV9R-2STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 9 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free. | |
SFV9R-4STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 9 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash. | |
SFV9R-2STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 9 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. |
Price & Stock for SFV9R-3STE1HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFV9R-3STE1HLF
|
Avnet Americas | Connector FFC/FPC Socket 9 Position 0.5mm Right Angle Solder Surface Mount T/R - Bulk (Alt: SFV9R-3STE1HLF) Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
RFQ |