Part Details for SFV5R-2STBE1HLF by Amphenol FCi
Overview of SFV5R-2STBE1HLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SFV5R-2STBE1HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06395967
|
Arrow Electronics | 0.50mm Flex Connector, SFV-R Series, 5 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen and Lead Free, Gold Flash RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1846 Container: Cut Strips | Americas - 95 |
|
$0.0288 / $0.0382 | Buy Now |
DISTI #
BRGSFV5R-2STBE1HLF
|
Heilind Electronics | SFV5R-2STBE1HLF-SFVR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGSFV5R-2STBE1HLF
|
Interstate Connecting Components | SFV5R-2STBE1HLF-SFVR | 0 |
|
Buy Now |
Part Details for SFV5R-2STBE1HLF
SFV5R-2STBE1HLF CAD Models
SFV5R-2STBE1HLF Part Data Attributes
|
SFV5R-2STBE1HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
SFV5R-2STBE1HLF
Amphenol FCi
Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN AND LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | HALOGEN AND LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |