Part Details for SFV35R-3STE1HLF by Amphenol Communications Solutions
Overview of SFV35R-3STE1HLF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV35R-3STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 35 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock. | |
SFV35R-3STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 35 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash. | |
SFV35R-2STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 35 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. |
Price & Stock for SFV35R-3STE1HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFV35R-3STE1HLF-ND
|
DigiKey | CONN FPC BOTTOM 35POS 0.5MM R/A Min Qty: 6000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2226 | Buy Now |
DISTI #
C1S227401355122
|
Chip1Stop | Conn FFC/FPC Connector SKT 35 POS 0.5mm Solder RA SMD Embossed T/R RoHS: Compliant pbFree: Yes | 179 |
|
$1.1500 / $2.4600 | Buy Now |
Part Details for SFV35R-3STE1HLF
SFV35R-3STE1HLF CAD Models
SFV35R-3STE1HLF Part Data Attributes
|
SFV35R-3STE1HLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
SFV35R-3STE1HLF
Amphenol Communications Solutions
0.50mm Flex Connector, SFV-R Series, 35 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | HALOGEN AND LEAD FREE | |
Pin Count | 35 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |