There are no models available for this part yet.
Overview of SFV34R-3STBE1HLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV34R-3STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 34 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash. | |
SFV34R-1STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 34 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. | |
SFV34R-4STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 34 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash. |
Price & Stock for SFV34R-3STBE1HLF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V72:2272_06374579
|
Arrow Electronics | 0.50mm Flex Connector, SFV-R Series, 34 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2214 Container: Cut Strips | Americas - 3579 |
|
$0.2504 / $0.2884 | Buy Now | |
DISTI #
BRGSFV34R-3STBE1HLF
|
Heilind Electronics | SFV34R-3STBE1HLF-FFC FPC FPC/FFC : SFV-R Series, | Americas - 0 in Stock |
|
$0.4777 / $0.4856 | Buy Now | |
DISTI #
61700198
|
Verical | 0.50mm Flex Connector, SFV-R Series, 34 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2214 | Americas - 3579 |
|
$0.2504 / $0.2646 | Buy Now | |
DISTI #
35849075
|
Verical | 0.50mm Flex Connector, SFV-R Series, 34 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.4400 | Buy Now | |
DISTI #
BRGSFV34R-3STBE1HLF
|
Interstate Connecting Components | SFV34R-3STBE1HLF-FFC FPC FPC/FFC : SFV-R Series, | 0 |
|
$0.4777 / $0.4856 | Buy Now | |
DISTI #
SFV34R-3STBE1HLF
|
PEI Genesis | FFC/FPC CONN Min Qty: 1 | 2990 |
|
$0.2000 / $0.2300 | Buy Now | |
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ |
CAD Models for SFV34R-3STBE1HLF by Amphenol FCi
Part Data Attributes for SFV34R-3STBE1HLF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
HALOGEN AND LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Board Mounting Option
|
SOLDER HOLDING POSTS
|
Body Breadth
|
0.071 inch
|
Body Depth
|
0.193 inch
|
Body Length
|
0.886 inch
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
200VAC V
|
Durability
|
20 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
ZIF N
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.02 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
34
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
ZIF N
|