Part Details for SFV30R-2STE9HLF by Amphenol Communications Solutions
Overview of SFV30R-2STE9HLF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV30R-1STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 30 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Matte Tin Plate. | |
SFV30R-3STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 30 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock. | |
SFV30R-2STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 30 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free. |
Price & Stock for SFV30R-2STE9HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3798
|
Newark | Connector, Ffc/Fpc, 30Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:30Contacts, Gender:Receptacle, Product Range:Ffc Sfv Series, Contact Termination Type:Solder, Contact Position:Top, No. Of Rows:1 Row Rohs Compliant: Yes |Amphenol Communications Solutions SFV30R-2STE9HLF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
45T2666
|
Newark | Sfv30R-2Ste9Hlf-Sfvr/Tap/Rl Rohs Compliant: Yes |Amphenol Communications Solutions SFV30R-2STE9HLF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
609-6466-1-ND
|
DigiKey | CONN FFC FPC TOP 30POS 0.5MM R/A Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1002 In Stock |
|
$0.4857 / $1.0700 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD T/R RoHS: Compliant |
2000 Partner Stock |
|
$0.3688 / $0.4404 | Buy Now |
DISTI #
SFV30R-2STE9HLF
|
IBS Electronics | Ffc / Fpc Board Connector, Right Angle, Solder, Receptacle, 30, Top, 0.5 Mm Min Qty: 1450 Package Multiple: 1 | 3500 |
|
$0.5980 | Buy Now |
DISTI #
C1S227401891299
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant | 11 |
|
$0.4260 / $0.9125 | Buy Now |
|
Master Electronics | Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD T/R RoHS: Compliant |
2000 Partner Stock |
|
$0.3688 / $0.4404 | Buy Now |
Part Details for SFV30R-2STE9HLF
SFV30R-2STE9HLF CAD Models
SFV30R-2STE9HLF Part Data Attributes
|
SFV30R-2STE9HLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
SFV30R-2STE9HLF
Amphenol Communications Solutions
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN AND LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | HALOGEN AND LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |