SFV30R-1STE1

Overview of SFV30R-1STE1 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SFV30R-1STE1HLF Amphenol Communications Solutions 0.50mm Flex Connector, SFV-R Series, 30 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Matte Tin Plate.
SFV30R-3STE1HLF Amphenol Communications Solutions 0.50mm Flex Connector, SFV-R Series, 30 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock.
SFV30R-2STE1HLF Amphenol Communications Solutions 0.50mm Flex Connector, SFV-R Series, 30 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free.

Price & Stock for SFV30R-1STE1 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SFV30R-1STE1
Avnet Abacus Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R (Alt: SFV30R-1STE1) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for SFV30R-1STE1 by Amphenol Corporation
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFV30R-1STE1 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFV30R-1STE1 by Amphenol Corporation

  • Please alert me when SFV30R-1STE1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFV30R-1STE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFV30R-1STE1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFV30R-1STE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFV30R-1STE1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFV30R-1STE1 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: