There are no models available for this part yet.
Overview of SFV23R-2STBE1HLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV23R-2STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 23 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. | |
SFV23R-2STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 23 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free. | |
SFV23R-3STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 23 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash. |
Price & Stock for SFV23R-2STBE1HLF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45T2617
|
Newark | Sfv23R-2Stbe1Hlf-Sfvr/Tap/Rl Rohs Compliant: Yes |Amphenol Communications Solutions SFV23R-2STBE1HLF RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2950 / $0.3030 | Buy Now | |
DISTI #
SFV23R-2STBE1HLF-ND
|
DigiKey | CONN FFC FPC TOP 23POS 0.5MM R/A Min Qty: 6000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2891 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2590 | Buy Now | ||
Onlinecomponents.com | 0.50mm Flex Connector - SFV-R Series - 23 Position - Top Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free - Gold Flash. RoHS: Compliant | 0 |
|
$0.2506 / $0.5249 | Buy Now |
CAD Models for SFV23R-2STBE1HLF by Amphenol Communications Solutions
Part Data Attributes for SFV23R-2STBE1HLF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
HALOGEN AND LEAD FREE
|
Pin Count
|
23
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
30 mΩ
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
200VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
100000000 Ω
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.020 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
0.5 A
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
23
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SFV23R-2STBE1HLF
This table gives cross-reference parts and alternative options found for SFV23R-2STBE1HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFV23R-2STBE1HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFV23R-2STBE1LF | Card Edge Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | SFV23R-2STBE1HLF vs SFV23R-2STBE1LF |
SFV23R-1STE1LF | Card Edge Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Amphenol FCi | SFV23R-2STBE1HLF vs SFV23R-1STE1LF |
SFV23R-2STBE1HLF | Card Edge Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN AND LEAD FREE | Amphenol FCi | SFV23R-2STBE1HLF vs SFV23R-2STBE1HLF |