Part Details for SFV20R-4STE1HLF by Amphenol Corporation
Overview of SFV20R-4STE1HLF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFV20R-4STE1HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFV20R-4STE1HLF
|
Avnet Americas | Conn FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: SFV20R-4STE1HLF) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2131 | Buy Now |
DISTI #
649-SFV20R-4STE1HLF
|
Mouser Electronics | FFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 20 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock RoHS: Compliant | 3491 |
|
$0.2120 / $0.5700 | Buy Now |
DISTI #
SFV20R4STE1HLF-0
|
TME | Connector: FFC/FPC Min Qty: 3000 | 6000 |
|
$0.2512 / $0.2618 | Buy Now |
DISTI #
SFV20R-4STE1HLF
|
Avnet Abacus | - Tape and Reel (Alt: SFV20R-4STE1HLF) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
SFV20R-4STE1HLF
|
Avnet Asia | Conn FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R (Alt: SFV20R-4STE1HLF) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2201 / $0.2480 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 6000 | 30000 |
|
$0.2702 | Buy Now |