Part Details for SFV18R-3STBE1HLF by Amphenol Corporation
Results Overview of SFV18R-3STBE1HLF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFV18R-3STBE1HLF Information
SFV18R-3STBE1HLF by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SFV18R-3STBE1HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8710
|
Avnet Americas | FFC / FPC Board Connector, 0.5 mm, 18 Contacts, Receptacle, FCI SFV-R Series, Surface Mount - Produc... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Ammo Pack |
934 Partner Stock |
|
$0.2980 / $0.3640 | Buy Now |
DISTI #
649-SFV18R-3STBE1HLF
|
Mouser Electronics | FFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 18 Position, Bottom Side Contact, Side... more RoHS: Compliant | 7914 |
|
$0.2470 / $0.5500 | Buy Now |
DISTI #
SF18R-3STBE1HLF
|
TTI | FFC & FPC Connectors FLEX 0.5 SFV-R RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
SFV20R-1STBE1HLF
|
TTI | FFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 20 Position, Bottom Side Contact, Side... more RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2200 / $0.2240 | Buy Now |
DISTI #
SFV18R-3STBE1HLF
|
Avnet Abacus | FFC FPC Board Connector 05 mm 18 Contacts Receptacle FCI SFVR Series Surface Mount - Tape and Reel ... more RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |