-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.50mm Flex Connector, SFV-R Series, 17 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV17R-1STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 17 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free. | |
SFV17R-1STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 17 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. | |
SFV17R-3STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 17 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T2579
|
Newark | Sfv17R-1Ste1Hlf-Sfvr/Tap/Rl Rohs Compliant: Yes |Amphenol Communications Solutions SFV17R-1STE1HLF RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2440 / $0.2510 | Buy Now |
DISTI #
SFV17R-1STE1HLF-ND
|
DigiKey | CONN FFC BOTTOM 17POS 0.5MM R/A Min Qty: 6000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2433 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2150 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2150 | Buy Now |
|
Onlinecomponents.com | 0.50mm Flex Connector - SFV-R Series - 17 Position - Bottom Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free. RoHS: Compliant |
3000 Partner Stock |
|
$0.2115 / $0.4707 | Buy Now |
DISTI #
SFV17R-1STE1HLF
|
IBS Electronics | Conn FFC/FPC Connector SKT 17 POS 0.5mm Solder RA SMD Embossed T/R Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.8900 | Buy Now |
|
Master Electronics | 0.50mm Flex Connector - SFV-R Series - 17 Position - Bottom Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free. RoHS: Compliant |
3000 Partner Stock |
|
$0.2115 / $0.4707 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFV17R-1STE1HLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
SFV17R-1STE1HLF
Amphenol Communications Solutions
0.50mm Flex Connector, SFV-R Series, 17 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | HALOGEN AND LEAD FREE | |
Pin Count | 17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.07 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.551 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |